
SKPRAAE010 | |
|---|---|
DigiKey Part Number | 4809-SKPRAAE010TR-ND - Tape & Reel (TR) 4809-SKPRAAE010CT-ND - Cut Tape (CT) 4809-SKPRAAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKPRAAE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.80mm x 7.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 510gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.00mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,58000 Kč | 30,58 Kč |
| 10 | 25,92400 Kč | 259,24 Kč |
| 25 | 24,07680 Kč | 601,92 Kč |
| 100 | 21,45100 Kč | 2 145,10 Kč |
| 250 | 19,88140 Kč | 4 970,35 Kč |
| 500 | 18,80072 Kč | 9 400,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 19,59231 Kč | 20 571,93 Kč |
| 2 100 | 18,75274 Kč | 39 380,75 Kč |
| 3 150 | 18,27691 Kč | 57 572,27 Kč |
| 5 250 | 17,69322 Kč | 92 889,40 Kč |
| 7 350 | 17,31829 Kč | 127 289,43 Kč |
| 10 500 | 16,92903 Kč | 177 754,82 Kč |
| Unit Price without VAT: | 30,58000 Kč |
|---|---|
| Unit Price with VAT: | 37,00180 Kč |





