
SKPSAEE010 | |
|---|---|
DigiKey Part Number | 4809-SKPSAEE010TR-ND - Tape & Reel (TR) 4809-SKPSAEE010CT-ND - Cut Tape (CT) 4809-SKPSAEE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKPSAEE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.60mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 255gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 16VDC | Switch Travel 1.05mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,80000 Kč | 78,00 Kč |
| 25 | 7,27440 Kč | 181,86 Kč |
| 100 | 6,50900 Kč | 650,90 Kč |
| 250 | 6,03056 Kč | 1 507,64 Kč |
| 500 | 5,69188 Kč | 2 845,94 Kč |
| 1 000 | 5,37655 Kč | 5 376,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,08718 Kč | 10 174,36 Kč |
| 4 000 | 4,82466 Kč | 19 298,64 Kč |
| 6 000 | 4,68362 Kč | 28 101,72 Kč |
| 10 000 | 4,51887 Kč | 45 188,70 Kč |
| 14 000 | 4,41806 Kč | 61 852,84 Kč |
| 20 000 | 4,31766 Kč | 86 353,20 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |


