Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKPRAAE010

DigiKey Part Number
4809-SKPRAAE010TR-ND - Tape & Reel (TR)
4809-SKPRAAE010CT-ND - Cut Tape (CT)
4809-SKPRAAE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKPRAAE010
Description
SWITCH TACTILE SPST-NO 0.05A 16V
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 16VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
6.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
7.80mm x 7.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
510gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
1.00mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1026,41500 Kč264,15 Kč
2524,54240 Kč613,56 Kč
10021,86520 Kč2 186,52 Kč
25020,26560 Kč5 066,40 Kč
50019,16404 Kč9 582,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 05018,09428 Kč18 998,99 Kč
2 10017,19846 Kč36 116,77 Kč
3 15016,72001 Kč52 668,03 Kč
5 25016,16378 Kč84 859,85 Kč
7 35015,82469 Kč116 311,47 Kč
10 50015,48814 Kč162 625,47 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč