Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKPMANE010

DigiKey Part Number
4809-SKPMANE010TR-ND - Tape & Reel (TR)
4809-SKPMANE010CT-ND - Cut Tape (CT)
4809-SKPMANE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKPMANE010
Description
SWITCH TACTILE SPST-NO 0.05A 16V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SKPMANE010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
5.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.00mm x 5.90mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
200gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 16VDC
Switch Travel
1.30mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
107,13300 Kč71,33 Kč
256,66560 Kč166,64 Kč
1005,96470 Kč596,47 Kč
2505,52588 Kč1 381,47 Kč
5005,21470 Kč2 607,35 Kč
1 0004,92523 Kč4 925,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,65902 Kč9 318,04 Kč
4 0004,41720 Kč17 668,80 Kč
6 0004,28713 Kč25 722,78 Kč
10 0004,13510 Kč41 351,00 Kč
14 0004,04199 Kč56 587,86 Kč
20 0003,94924 Kč78 984,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč