Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SKHHANA010 | |
|---|---|
DigiKey Part Number | 4809-SKHHANA010-ND |
Manufacturer | |
Manufacturer Product Number | SKHHANA010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SKHHANA010 Models |
Category | Actuator Height off PCB, Vertical 9.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKHHPNA010 | Alps Alpine | 1 156 | 4809-SKHHPNA010-ND | 6,09000 Kč | Parametric Equivalent |
| TS02-66-100-BK-100-LCR-D | Same Sky (Formerly CUI Devices) | 0 | 2223-TS02-66-100-BK-100-LCR-D-ND | 2,73000 Kč | Similar |
| TS02-66-100-BK-100-SCR-D | Same Sky (Formerly CUI Devices) | 3 050 | 2223-TS02-66-100-BK-100-SCR-D-ND | 2,73000 Kč | Similar |
| TS02-66-100-BK-160-LCR-D | Same Sky (Formerly CUI Devices) | 2 707 | 2223-TS02-66-100-BK-160-LCR-D-ND | 2,73000 Kč | Similar |
| TS02-66-100-BK-160-SCR-D | Same Sky (Formerly CUI Devices) | 901 | 2223-TS02-66-100-BK-160-SCR-D-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,24160 Kč | 106,04 Kč |
| 100 | 3,80270 Kč | 380,27 Kč |
| 250 | 3,52684 Kč | 881,71 Kč |
| 500 | 3,32776 Kč | 1 663,88 Kč |
| 1 000 | 3,14130 Kč | 3 141,30 Kč |
| 3 000 | 2,87379 Kč | 8 621,37 Kč |
| 5 000 | 2,76208 Kč | 13 810,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





