RK09D1110C1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK09D1110C1A

DigiKey Part Number
4809-RK09D1110C1A-ND
Manufacturer
Manufacturer Product Number
RK09D1110C1A
Description
POT 10K OHM 1/20W LINEAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,95000 Kč38,95 Kč
1032,89100 Kč328,91 Kč
2530,69520 Kč767,38 Kč
5029,12460 Kč1 456,23 Kč
10027,62680 Kč2 762,68 Kč
25025,75504 Kč6 438,76 Kč
50024,41776 Kč12 208,88 Kč
1 00023,14630 Kč23 146,30 Kč
5 00020,43227 Kč102 161,35 Kč
Manufacturers Standard Package
Unit Price without VAT:38,95000 Kč
Unit Price with VAT:47,12950 Kč