RD708A029A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD708A029A

DigiKey Part Number
4809-RD708A029A-ND
Manufacturer
Manufacturer Product Number
RD708A029A
Description
RESISTIVE POSITION SENSORS LINEA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Linear Slide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 8.00mm (0 ~ 0.31")
Output
Analog Voltage
Output Signal
-
Actuator Type
Linear Slide
Linearity
±1%
Resistance
4.7 kOhms
Resistance Tolerance
±20%
Voltage - Supply
12V
Mounting Type
Through Hole
Termination Style
-
Operating Temperature
-40°C ~ 105°C
Package / Case
3-SIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 891
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
129,47000 Kč29,47 Kč
526,10200 Kč130,51 Kč
1024,83900 Kč248,39 Kč
2523,32360 Kč583,09 Kč
4022,61300 Kč904,52 Kč
8021,63938 Kč1 731,15 Kč
44019,57793 Kč8 614,29 Kč
2 00018,08332 Kč36 166,64 Kč
6 00017,16315 Kč102 978,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,47000 Kč
Unit Price with VAT:35,65870 Kč