
ALS31001LUAATN | |
|---|---|
DigiKey Part Number | 620-ALS31001LUAATN-ND |
Manufacturer | |
Manufacturer Product Number | ALS31001LUAATN |
Description | LINEAR HALL-EFFECT SENSOR IC WI1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Logic | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 3-SSIP | |
Supplier Device Package | 3-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 5 | 25,99600 Kč | 129,98 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 25 | 23,21520 Kč | 580,38 Kč |
| 50 | 22,18220 Kč | 1 109,11 Kč |
| 100 | 21,23530 Kč | 2 123,53 Kč |
| 500 | 19,32992 Kč | 9 664,96 Kč |
| 4 000 | 17,37606 Kč | 69 504,24 Kč |
| 8 000 | 16,82979 Kč | 134 638,32 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



