
ALS31001LUAATN-5V | |
|---|---|
DigiKey Part Number | 620-ALS31001LUAATN-5VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALS31001LUAATN-5V |
Description | SEN HALL EFFECT ANLG VOLT 3-SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Axis 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | - | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 2mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Supplier Device Package | 3-SIP | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 16,49183 Kč | 197 901,96 Kč |
| Unit Price without VAT: | 16,49183 Kč |
|---|---|
| Unit Price with VAT: | 19,95511 Kč |


