
EC28C1540403 | |
|---|---|
DigiKey Part Number | 4809-EC28C1540403-ND |
Manufacturer | |
Manufacturer Product Number | EC28C1540403 |
Description | RING TYP ENCODERS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder 15 Vertical |
Datasheet | Datasheet |
Category | Actuator Type 28mm Open Center |
Manufacturer Alps Alpine | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Vertical |
Pulses per Revolution 15 | Termination Style PC Pin |
Voltage - Supply 5V | Rotational Life (Cycles Min) 50K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RING28-161530-TH | Same Sky (Formerly CUI Devices) | 514 | 2223-RING28-161530-TH-ND | 125,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,79000 Kč | 111,79 Kč |
| 5 | 95,97800 Kč | 479,89 Kč |
| 10 | 89,88700 Kč | 898,87 Kč |
| 25 | 82,41240 Kč | 2 060,31 Kč |
| 50 | 77,16540 Kč | 3 858,27 Kč |
| 100 | 72,23930 Kč | 7 223,93 Kč |
| 480 | 62,15460 Kč | 29 834,21 Kč |
| 960 | 58,12558 Kč | 55 800,56 Kč |
| 1 440 | 55,87913 Kč | 80 465,95 Kč |
| Unit Price without VAT: | 111,79000 Kč |
|---|---|
| Unit Price with VAT: | 135,26590 Kč |



