
EC28A1550401 | |
|---|---|
DigiKey Part Number | 4809-EC28A1550401-ND |
Manufacturer | |
Manufacturer Product Number | EC28A1550401 |
Description | RING TYP ENCODERS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder 15 Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | - | |
Output Type | - | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 28mm Open Center | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 5 | 99,23600 Kč | 496,18 Kč |
| 10 | 92,95800 Kč | 929,58 Kč |
| 25 | 85,21840 Kč | 2 130,46 Kč |
| 50 | 79,79240 Kč | 3 989,62 Kč |
| 100 | 74,69620 Kč | 7 469,62 Kč |
| 400 | 65,40563 Kč | 26 162,25 Kč |
| 800 | 61,17138 Kč | 48 937,10 Kč |
| 1 200 | 58,81103 Kč | 70 573,24 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |



