
EC28A1520401 | |
|---|---|
DigiKey Part Number | 4809-EC28A1520401-ND |
Manufacturer | |
Manufacturer Product Number | EC28A1520401 |
Description | RING TYP ENCODERS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder 15 Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | - | |
Output Type | - | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 28mm Open Center | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,23000 Kč | 111,23 Kč |
| 5 | 95,56800 Kč | 477,84 Kč |
| 10 | 89,52700 Kč | 895,27 Kč |
| 25 | 82,07840 Kč | 2 051,96 Kč |
| 40 | 78,49775 Kč | 3 139,91 Kč |
| 80 | 73,48825 Kč | 5 879,06 Kč |
| 400 | 62,99305 Kč | 25 197,22 Kč |
| 800 | 58,91453 Kč | 47 131,62 Kč |
| 1 200 | 56,64128 Kč | 67 969,54 Kč |
| Unit Price without VAT: | 111,23000 Kč |
|---|---|
| Unit Price with VAT: | 134,58830 Kč |



