
EC12E2460802 | |
|---|---|
DigiKey Part Number | 4809-EC12E2460802-ND |
Manufacturer | |
Manufacturer Product Number | EC12E2460802 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC12E2460802 Models |
Category | Voltage - Supply 5V |
Manufacturer Alps Alpine | Actuator Type 12mm Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 24 | Rotational Life (Cycles Min) 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 Kč | 66,95 Kč |
| 5 | 57,39400 Kč | 286,97 Kč |
| 10 | 53,76500 Kč | 537,65 Kč |
| 25 | 49,29400 Kč | 1 232,35 Kč |
| 50 | 46,16160 Kč | 2 308,08 Kč |
| 100 | 43,21890 Kč | 4 321,89 Kč |
| 250 | 39,60460 Kč | 9 901,15 Kč |
| 500 | 37,06106 Kč | 18 530,53 Kč |
| 1 000 | 34,66872 Kč | 34 668,72 Kč |
| Unit Price without VAT: | 66,95000 Kč |
|---|---|
| Unit Price with VAT: | 81,00950 Kč |



