
EC12E2420802 | |
|---|---|
DigiKey Part Number | 4809-EC12E2420802-ND |
Manufacturer | |
Manufacturer Product Number | EC12E2420802 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC12E2420802 Models |
Category | Voltage - Supply 5V |
Manufacturer Alps Alpine | Actuator Type 12mm Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 24 | Rotational Life (Cycles Min) 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,61000 Kč | 63,61 Kč |
| 5 | 54,64200 Kč | 273,21 Kč |
| 10 | 51,20000 Kč | 512,00 Kč |
| 25 | 46,94160 Kč | 1 173,54 Kč |
| 50 | 43,95500 Kč | 2 197,75 Kč |
| 100 | 41,15420 Kč | 4 115,42 Kč |
| 250 | 37,71260 Kč | 9 428,15 Kč |
| 500 | 35,29084 Kč | 17 645,42 Kč |
| 1 000 | 33,01384 Kč | 33 013,84 Kč |
| Unit Price without VAT: | 63,61000 Kč |
|---|---|
| Unit Price with VAT: | 76,96810 Kč |





