
EC12D1564404 | |
|---|---|
DigiKey Part Number | 4809-EC12D1564404-ND |
Manufacturer | |
Manufacturer Product Number | EC12D1564404 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC12D1564404 Models |
Category | Voltage - Supply 5V |
Manufacturer Alps Alpine | Actuator Type 12mm Dia Knurled End |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 15 | Rotational Life (Cycles Min) 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 5 | 42,12800 Kč | 210,64 Kč |
| 10 | 39,43800 Kč | 394,38 Kč |
| 25 | 36,16360 Kč | 904,09 Kč |
| 50 | 33,86520 Kč | 1 693,26 Kč |
| 100 | 31,71080 Kč | 3 171,08 Kč |
| 250 | 29,06340 Kč | 7 265,85 Kč |
| 500 | 27,20016 Kč | 13 600,08 Kč |
| 1 000 | 25,44892 Kč | 25 448,92 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |




