
EC12D1524403 | |
|---|---|
DigiKey Part Number | 4809-EC12D1524403-ND |
Manufacturer | |
Manufacturer Product Number | EC12D1524403 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC12D1524403 Models |
Category | Voltage - Supply 5V |
Manufacturer Alps Alpine | Actuator Type 12mm Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 15 | Rotational Life (Cycles Min) 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 5 | 33,53600 Kč | 167,68 Kč |
| 10 | 31,40800 Kč | 314,08 Kč |
| 25 | 28,79720 Kč | 719,93 Kč |
| 50 | 26,97040 Kč | 1 348,52 Kč |
| 100 | 25,25390 Kč | 2 525,39 Kč |
| 250 | 23,14712 Kč | 5 786,78 Kč |
| 500 | 21,66512 Kč | 10 832,56 Kč |
| 1 000 | 20,27259 Kč | 20 272,59 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |






