
EC11M1565403 | |
|---|---|
DigiKey Part Number | 4809-EC11M1565403-ND |
Manufacturer | |
Manufacturer Product Number | EC11M1565403 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 9mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,88000 Kč | 113,88 Kč |
| 5 | 97,88200 Kč | 489,41 Kč |
| 10 | 91,65200 Kč | 916,52 Kč |
| 25 | 84,03160 Kč | 2 100,79 Kč |
| 40 | 80,36375 Kč | 3 214,55 Kč |
| 80 | 75,23800 Kč | 6 019,04 Kč |
| 230 | 68,01439 Kč | 15 643,31 Kč |
| 440 | 63,90255 Kč | 28 117,12 Kč |
| 945 | 59,35008 Kč | 56 085,83 Kč |
| Unit Price without VAT: | 113,88000 Kč |
|---|---|
| Unit Price with VAT: | 137,79480 Kč |





