
EC11M1575403 | |
|---|---|
DigiKey Part Number | 4809-EC11M1575403-ND |
Manufacturer | |
Manufacturer Product Number | EC11M1575403 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 9mm Dia Knurled End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,05000 Kč | 144,05 Kč |
| 5 | 123,72000 Kč | 618,60 Kč |
| 10 | 115,86700 Kč | 1 158,67 Kč |
| 25 | 106,23320 Kč | 2 655,83 Kč |
| 50 | 99,46340 Kč | 4 973,17 Kč |
| 100 | 93,10090 Kč | 9 310,09 Kč |
| 250 | 85,27708 Kč | 21 319,27 Kč |
| 500 | 79,76678 Kč | 39 883,39 Kč |
| 1 000 | 74,58133 Kč | 74 581,33 Kč |
| Unit Price without VAT: | 144,05000 Kč |
|---|---|
| Unit Price with VAT: | 174,30050 Kč |



