Rotary Encoder Incremental 9 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC11E09204A4

DigiKey Part Number
4809-EC11E09204A4-ND
Manufacturer
Manufacturer Product Number
EC11E09204A4
Description
ENCODER INCREM QUAD VERT PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 9 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EC11E09204A4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Encoder Type
Incremental
Output Type
Quadrature (Incremental)
Pulses per Revolution
9
Voltage - Supply
5V
Actuator Type
4.5mm Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
15K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 059
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
579,45600 Kč397,28 Kč
1074,43800 Kč744,38 Kč
2568,24360 Kč1 706,09 Kč
5063,90120 Kč3 195,06 Kč
10059,82540 Kč5 982,54 Kč
25054,81148 Kč13 702,87 Kč
50051,28258 Kč25 641,29 Kč
1 00047,96300 Kč47 963,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč