
EC1110120005 | |
|---|---|
DigiKey Part Number | 4809-EC1110120005-ND |
Manufacturer | |
Manufacturer Product Number | EC1110120005 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | - | |
Voltage - Supply | 5V | |
Actuator Type | 4.5mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,38000 Kč | 239,38 Kč |
| 5 | 205,48600 Kč | 1 027,43 Kč |
| 10 | 192,42600 Kč | 1 924,26 Kč |
| 25 | 176,38320 Kč | 4 409,58 Kč |
| 50 | 165,11140 Kč | 8 255,57 Kč |
| 100 | 154,52220 Kč | 15 452,22 Kč |
| 250 | 141,48620 Kč | 35 371,55 Kč |
| 500 | 132,30042 Kč | 66 150,21 Kč |
| 1 000 | 123,65386 Kč | 123 653,86 Kč |
| Unit Price without VAT: | 239,38000 Kč |
|---|---|
| Unit Price with VAT: | 289,64980 Kč |


