Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC10E1220503

DigiKey Part Number
4809-EC10E1220503-ND
Manufacturer
Manufacturer Product Number
EC10E1220503
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EC10E1220503 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Alps Alpine
Actuator Type
Hole for Shaft
Series
Detent
Yes
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
PCB, Through Hole
Encoder Type
Mechanical
Orientation
Vertical
Output Type
Quadrature (Incremental)
Termination Style
PC Pin
Pulses per Revolution
12
Rotational Life (Cycles Min)
100K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 225
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
518,64400 Kč93,22 Kč
1017,47700 Kč174,77 Kč
2516,02520 Kč400,63 Kč
5015,00760 Kč750,38 Kč
10014,05450 Kč1 405,45 Kč
25012,88536 Kč3 221,34 Kč
50012,06282 Kč6 031,41 Kč
1 00011,29054 Kč11 290,54 Kč
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč