
SW42 BK005 | |
|---|---|
DigiKey Part Number | SW42BK005-ND |
Manufacturer | |
Manufacturer Product Number | SW42 BK005 |
Description | SPIRAL WRAP 0.271" X 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.271" (6.88mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.052" (1.32mm) | |
Operating Temperature | -66°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Moisture Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 751,43000 Kč | 2 751,43 Kč |
| 2 | 2 530,53500 Kč | 5 061,07 Kč |
| 3 | 2 409,61333 Kč | 7 228,84 Kč |
| 5 | 2 265,51200 Kč | 11 327,56 Kč |
| 7 | 2 175,33571 Kč | 15 227,35 Kč |
| 10 | 2 083,68700 Kč | 20 836,87 Kč |
| 25 | 1 865,56800 Kč | 46 639,20 Kč |
| 50 | 1 757,31880 Kč | 87 865,94 Kč |
| Unit Price without VAT: | 2 751,43000 Kč |
|---|---|
| Unit Price with VAT: | 3 329,23030 Kč |



