Flex Spiral Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flex Spiral Cable

PPS7 SL080

DigiKey Part Number
PPS7SL080-ND
Manufacturer
Manufacturer Product Number
PPS7 SL080
Description
CABLE GLAND 3-6.5MM PG7 POLYAMID
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG7 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.256" (6.50mm)
Thread Size
PG7
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
0.492" (12.5mm)
Material
Polyamide (PA), Nylon
Includes
Gasket, Locknut
Color
Gray
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,15000 Kč74,15 Kč
1062,99000 Kč629,90 Kč
2559,04040 Kč1 476,01 Kč
5056,21600 Kč2 810,80 Kč
10053,53310 Kč5 353,31 Kč
25050,17948 Kč12 544,87 Kč
50047,78526 Kč23 892,63 Kč
1 00045,50543 Kč45 505,43 Kč
2 50042,65892 Kč106 647,30 Kč
Manufacturers Standard Package
Unit Price without VAT:74,15000 Kč
Unit Price with VAT:89,72150 Kč