Flex Spiral Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flex Spiral Cable
Alpha Wire Cable Glands | Digi-Key Daily

PNS1/2 SL080

DigiKey Part Number
PNS1/2SL080-ND
Manufacturer
Manufacturer Product Number
PNS1/2 SL080
Description
CABLE GLAND 6-12MM 1/2" NPT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
1/2" NPT
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
0.840" (21.3mm)
Material
Polyamide (PA), Nylon
Includes
Gasket, Nut, Strain Relief
Color
Gray
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,88000 Kč133,88 Kč
10113,77500 Kč1 137,75 Kč
25106,63920 Kč2 665,98 Kč
50101,54520 Kč5 077,26 Kč
10096,69950 Kč9 669,95 Kč
25090,64552 Kč22 661,38 Kč
50086,32142 Kč43 160,71 Kč
1 00082,20488 Kč82 204,88 Kč
2 50080,06890 Kč200 172,25 Kč
Manufacturers Standard Package
Unit Price without VAT:133,88000 Kč
Unit Price with VAT:161,99480 Kč