Cable Gland Polyamide (PA), Nylon 1/2" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon 1/2" NPT Black
Alpha Wire Cable Glands | Digi-Key Daily

PNS1/2 BK080

DigiKey Part Number
PNS1/2BK080-ND
Manufacturer
Manufacturer Product Number
PNS1/2 BK080
Description
CABLE GLAND 6-12MM 1/2" NPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1/2" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
1/2" NPT
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
0.840" (21.3mm)
Material
Polyamide (PA), Nylon
Includes
Gasket, Nut, Strain Relief
Color
Black
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,85000 Kč139,85 Kč
10118,76500 Kč1 187,65 Kč
25111,32280 Kč2 783,07 Kč
50106,00640 Kč5 300,32 Kč
100100,94790 Kč10 094,79 Kč
25094,62792 Kč23 656,98 Kč
50090,11334 Kč45 056,67 Kč
1 00085,81610 Kč85 816,10 Kč
2 50080,45022 Kč201 125,55 Kč
Manufacturers Standard Package
Unit Price without VAT:139,85000 Kč
Unit Price with VAT:169,21850 Kč