
PF20016 NA002 | |
|---|---|
DigiKey Part Number | PF20016NA002-ND |
Manufacturer | |
Manufacturer Product Number | PF20016 NA002 |
Description | SLEEVING 0.051" ID FBRGLASS 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.051" (1.30mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.051" (1.30mm) | |
Diameter - Outside | 0.091" (2.31mm) | |
Material | Fiberglass, Silicone Coated | |
Color | Natural | |
Length | 500' (152.40m) | |
Wall Thickness | 0.015" (0.38mm) | |
Operating Temperature | -70°C ~ 200°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 466,79000 Kč | 25 466,79 Kč |
| 2 | 24 198,20000 Kč | 48 396,40 Kč |
| 3 | 23 480,10333 Kč | 70 440,31 Kč |
| 5 | 22 599,39200 Kč | 112 996,96 Kč |
| 7 | 22 033,44143 Kč | 154 234,09 Kč |
| 10 | 21 445,76100 Kč | 214 457,61 Kč |
| Unit Price without VAT: | 25 466,79000 Kč |
|---|---|
| Unit Price with VAT: | 30 814,81590 Kč |



