Natural Fiberglass, Silicone Coated Braided Sleeving 0.051" (1.30mm) 1000' (304.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF20016 NA001

DigiKey Part Number
PF20016NA001-ND
Manufacturer
Manufacturer Product Number
PF20016 NA001
Description
SLEEVING 0.051"ID FBRGLASS 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Natural Fiberglass, Silicone Coated Braided Sleeving 0.051" (1.30mm) 1000' (304.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
0.051" (1.30mm)
Diameter - Outside
0.091" (2.31mm)
Material
Fiberglass, Silicone Coated
Color
Natural
Length
1000' (304.80m)
Wall Thickness
0.015" (0.38mm)
Operating Temperature
-70°C ~ 200°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Clean Cut
Material Flammability Rating
UL VW-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
140 958,91000 Kč40 958,91 Kč
238 904,88500 Kč77 809,77 Kč
337 741,38667 Kč113 224,16 Kč
536 314,90800 Kč181 574,54 Kč
735 398,12857 Kč247 786,90 Kč
1034 445,66500 Kč344 456,65 Kč
Manufacturers Standard Package
Unit Price without VAT:40 958,91000 Kč
Unit Price with VAT:49 560,28110 Kč
Alternate Length
SLEEVING 0.051" ID FBRGLASS 100'
In-Stock: 1
Unit Price: 5 933,82000 Kč
SLEEVING 0.051" ID FBRGLASS 500'
In-Stock: 1
Unit Price: 25 466,79000 Kč