
P1051IN CL007 | |
|---|---|
DigiKey Part Number | AP1051IN-50-ND |
Manufacturer | |
Manufacturer Product Number | P1051IN CL007 |
Description | TUBING 1" ID PVC 50' CLEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 1.000" (25.40mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 1.000" (25.40mm) | |
Diameter - Outside | 1.106" (28.10mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.035" (0.89mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 101,69000 Kč | 4 101,69 Kč |
| 2 | 3 772,33500 Kč | 7 544,67 Kč |
| 3 | 3 592,08667 Kč | 10 776,26 Kč |
| 5 | 3 377,27200 Kč | 16 886,36 Kč |
| 7 | 3 242,88286 Kč | 22 700,18 Kč |
| 10 | 3 106,25300 Kč | 31 062,53 Kč |
| 25 | 2 781,12960 Kč | 69 528,24 Kč |
| 50 | 2 724,92860 Kč | 136 246,43 Kč |
| Unit Price without VAT: | 4 101,69000 Kč |
|---|---|
| Unit Price with VAT: | 4 963,04490 Kč |


