FIT PVC-105 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1051IN BK007

DigiKey Part Number
AP1051INB-50-ND
Manufacturer
Manufacturer Product Number
P1051IN BK007
Description
TUBING 1" ID PVC 50' BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 1.000" (25.40mm) 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Solid Tubing
Type Attributes
Smooth
Diameter - Inside
1.000" (25.40mm)
Diameter - Outside
1.106" (28.10mm)
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Length
50.00' (15.24m)
Wall Thickness
0.035" (0.89mm)
Operating Temperature
-20°C ~ 105°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Oil Resistant
Environment Protection
Corrosion Resistant, UV Resistant
Features
-
Material Flammability Rating
UL 224 VW-1
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 101,69000 Kč4 101,69 Kč
23 772,33500 Kč7 544,67 Kč
33 592,08667 Kč10 776,26 Kč
53 377,27200 Kč16 886,36 Kč
73 242,88286 Kč22 700,18 Kč
103 106,25300 Kč31 062,53 Kč
252 781,12960 Kč69 528,24 Kč
502 724,92860 Kč136 246,43 Kč
Manufacturers Standard Package
Unit Price without VAT:4 101,69000 Kč
Unit Price with VAT:4 963,04490 Kč
Alternate Length
TUBING 1" ID PVC 50' CLEAR
In-Stock: 0
Unit Price: 4 101,69000 Kč