2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9520010 BK005

DigiKey Part Number
M9520010BK005-ND
Manufacturer
Manufacturer Product Number
M9520010 BK005
Description
CABLE 2COND 20AWG BLK SHLD 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0121"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.219" (5.56mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Drain Wire, UV Resistant
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 685,72000 Kč1 685,72 Kč
21 604,45500 Kč3 208,91 Kč
31 558,40000 Kč4 675,20 Kč
51 502,02800 Kč7 510,14 Kč
71 465,84000 Kč10 260,88 Kč
101 428,26300 Kč14 282,63 Kč
251 335,32160 Kč33 383,04 Kč
501 268,31280 Kč63 415,64 Kč
1001 203,98540 Kč120 398,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 685,72000 Kč
Unit Price with VAT:2 039,72120 Kč
Alternate Length
CABLE 2COND 20AWG BLK SHLD 1000'
In-Stock: 25
Unit Price: 11 792,27000 Kč
CABLE 2COND 20AWG BLK SHLD 500'
In-Stock: 23
Unit Price: 7 113,28000 Kč
MULTI-PAIR 2COND 20AWG BLK SHLD
In-Stock: 0
Unit Price: 15,72414 Kč