
M9520010 BK002 | |
|---|---|
DigiKey Part Number | M9520010BK002-ND |
Manufacturer | |
Manufacturer Product Number | M9520010 BK002 |
Description | CABLE 2COND 20AWG BLK SHLD 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0121" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 113,28000 Kč | 7 113,28 Kč |
| 2 | 6 764,50500 Kč | 13 529,01 Kč |
| 3 | 6 567,19333 Kč | 19 701,58 Kč |
| 5 | 6 325,31200 Kč | 31 626,56 Kč |
| 7 | 6 287,01143 Kč | 44 009,08 Kč |
| Unit Price without VAT: | 7 113,28000 Kč |
|---|---|
| Unit Price with VAT: | 8 607,06880 Kč |




