Image for M64800 SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64800 SL002

DigiKey Part Number
M64800SL002-ND
Manufacturer
Manufacturer Product Number
M64800 SL002
Description
CABLE 2COND 22AWG SLATE SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.108" (2.74mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 00036,71437 Kč183 571,85 Kč
Unit Price without VAT:36,71437 Kč
Unit Price with VAT:44,42439 Kč
Alternate Length
CABLE 2COND 22AWG SHLD 3000'
In-Stock: 1000
Unit Price: 43,91669 Kč
CABLE 2CON 22AWG SLATE SHLD 100'
In-Stock: 27
Unit Price: 4 582,60000 Kč
CABLE 2COND 22AWG SHLD
In-Stock: 3
Unit Price: 30 551,88000 Kč
CABLE 2COND 22AWG SHLD FOOT
In-Stock: 563
Unit Price: 68,66000 Kč