Image for M64800 SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64800 SL001

DigiKey Part Number
M64800SL001-ND
Manufacturer
Manufacturer Product Number
M64800 SL001
Description
CABLE 2COND 22AWG SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.108" (2.74mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
130 551,88000 Kč30 551,88 Kč
230 054,54000 Kč60 109,08 Kč
Manufacturers Standard Package
Unit Price without VAT:30 551,88000 Kč
Unit Price with VAT:36 967,77480 Kč
Alternate Length
CABLE 2COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: 36,71437 Kč
CABLE 2COND 22AWG SHLD 3000'
In-Stock: 1000
Unit Price: 43,91669 Kč
CABLE 2CON 22AWG SLATE SHLD 100'
In-Stock: 27
Unit Price: 4 582,60000 Kč
CABLE 2COND 22AWG SHLD FOOT
In-Stock: 563
Unit Price: 68,66000 Kč