
M4635 SL005 | |
|---|---|
DigiKey Part Number | M4635SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4635 SL005 |
Description | CABLE 4CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.192" (4.88mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 542,56000 Kč | 3 542,56 Kč |
| 2 | 3 370,19000 Kč | 6 740,38 Kč |
| 3 | 3 272,74000 Kč | 9 818,22 Kč |
| 5 | 3 153,24600 Kč | 15 766,23 Kč |
| 7 | 3 076,56143 Kč | 21 535,93 Kč |
| 10 | 2 996,89500 Kč | 29 968,95 Kč |
| 25 | 2 799,84360 Kč | 69 996,09 Kč |
| 50 | 2 732,09200 Kč | 136 604,60 Kč |
| Unit Price without VAT: | 3 542,56000 Kč |
|---|---|
| Unit Price with VAT: | 4 286,49760 Kč |




