4 Cond Blk,Brn,R,O Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4635 SL002

DigiKey Part Number
M4635SL002-ND
Manufacturer
Manufacturer Product Number
M4635 SL002
Description
CABLE 4CON 22AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.192" (4.88mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 665,15000 Kč14 665,15 Kč
213 939,64500 Kč27 879,29 Kč
313 528,87667 Kč40 586,63 Kč
513 025,41600 Kč65 127,08 Kč
712 701,95571 Kč88 913,69 Kč
1012 542,01400 Kč125 420,14 Kč
Manufacturers Standard Package
Unit Price without VAT:14 665,15000 Kč
Unit Price with VAT:17 744,83150 Kč
Alternate Length
CABLE 4CON 22AWG SLATE SHLD 100'
In-Stock: 4
Unit Price: 3 542,56000 Kč
CABLE 4COND 22AWG SHLD 1000'
In-Stock: 1
Unit Price: 24 549,40000 Kč
CABLE 4COND 22AWG SHLD 3000'
In-Stock: 0
Unit Price: 31,90469 Kč