20 Conductor Multi-Conductor Cable Slate 24 AWG Foil 3000' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4612 SL199

DigiKey Part Number
M4612SL199-ND
Manufacturer
Manufacturer Product Number
M4612 SL199
Description
CABLE 20COND 24AWG SHLD 3000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 24 AWG Foil 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3000' (914.4m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2464
Part Status
Active
Features
Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
20
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.301" (7.65mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000108,26799 Kč108 267,99 Kč
Manufacturers Standard Package
Unit Price without VAT:108,26799 Kč
Unit Price with VAT:131,00427 Kč
Alternate Length
CABLE 20COND 24AWG SHLD
In-Stock: 900
Unit Price: 103,97930 Kč
CABLE 20COND 24AWG SHLD
In-Stock: 0
Unit Price: 78,64797 Kč
CABLE 20COND 24AWG SHLD
In-Stock: 0
Unit Price: 76,73740 Kč