
M4612 SL005 | |
|---|---|
DigiKey Part Number | M4612SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4612 SL005 |
Description | CABLE 20COND 24AWG SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 20 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.301" (7.65mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 103,97930 Kč | 10 397,93 Kč |
| 200 | 98,84150 Kč | 19 768,30 Kč |
| 300 | 95,93253 Kč | 28 779,76 Kč |
| 500 | 92,36692 Kč | 46 183,46 Kč |
| 700 | 90,07580 Kč | 63 053,06 Kč |
| 1 000 | 87,69654 Kč | 87 696,54 Kč |
| Unit Price without VAT: | 103,97930 Kč |
|---|---|
| Unit Price with VAT: | 125,81495 Kč |





