M4213 BK199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,70245 Kč
Datasheet
Coaxial Cable 20 AWG (0.48mm²) RG-58C 1000.0' (304.80m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4213 BK199

DigiKey Part Number
M4213BK199-ND
Manufacturer
Manufacturer Product Number
M4213 BK199
Description
CABLE COAXIAL RG-58C 20AWG 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Coaxial Cable 20 AWG (0.48mm²) RG-58C 1000.0' (304.80m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58C
Wire Gauge
20 AWG (0.48mm²)
Conductor Strand
19 Strands / 0.0072"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
Computer
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
94%
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 00018,68263 Kč93 413,15 Kč
Unit Price without VAT:18,68263 Kč
Unit Price with VAT:22,60598 Kč