Parametric Equivalent

M4213 BK001 | |
|---|---|
DigiKey Part Number | M4213BK001-ND |
Manufacturer | |
Manufacturer Product Number | M4213 BK001 |
Description | CABLE COAXIAL RG-58C 20AWG 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG (0.48mm²) RG-58C 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58C | |
Wire Gauge | 20 AWG (0.48mm²) | |
Conductor Strand | 19 Strands / 0.0072" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | Computer | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 94% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,75005 Kč | 14 750,05 Kč |
| Unit Price without VAT: | 14,75005 Kč |
|---|---|
| Unit Price with VAT: | 17,84756 Kč |



