2 Conductor Multi-Conductor Cable Black 12 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39059 BK005

DigiKey Part Number
M39059BK005-ND
Manufacturer
Manufacturer Product Number
M39059 BK005
Description
CABLE 2COND 12AWG BLACK 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 12 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.393" (9.98mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 375,82000 Kč9 375,82 Kč
28 914,49000 Kč17 828,98 Kč
38 653,55667 Kč25 960,67 Kč
58 455,13800 Kč42 275,69 Kč
Manufacturers Standard Package
Unit Price without VAT:9 375,82000 Kč
Unit Price with VAT:11 344,74220 Kč
Alternate Length
CABLE 2COND 12AWG BLACK
In-Stock: 0
Unit Price: 65,41255 Kč
CABLE 2COND 12AWG BLACK
In-Stock: 0
Unit Price: 64,15019 Kč
CABLE 2COND 12AWG BLACK 3000'
In-Stock: 0
Unit Price: 78,86588 Kč