Image for M39059 BK001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39059 BK001

DigiKey Part Number
M39059BK001-ND
Manufacturer
Manufacturer Product Number
M39059 BK001
Description
CABLE 2COND 12AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 12 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.393" (9.98mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00065,41255 Kč65 412,55 Kč
Manufacturers Standard Package
Unit Price without VAT:65,41255 Kč
Unit Price with VAT:79,14919 Kč
Alternate Length
CABLE 2COND 12AWG BLACK 100'
In-Stock: 0
Unit Price: 9 375,82000 Kč
CABLE 2COND 12AWG BLACK
In-Stock: 0
Unit Price: 64,15019 Kč
CABLE 2COND 12AWG BLACK 3000'
In-Stock: 0
Unit Price: 78,86588 Kč