
M39027 SL002 | |
|---|---|
DigiKey Part Number | M39027SL002-ND |
Manufacturer | |
Manufacturer Product Number | M39027 SL002 |
Description | CABLE 6CON 24AWG SLATE SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,73016 Kč | 9 865,08 Kč |
| 1 000 | 18,75408 Kč | 18 754,08 Kč |
| 1 500 | 18,20179 Kč | 27 302,68 Kč |
| 2 500 | 17,52429 Kč | 43 810,72 Kč |
| 3 500 | 17,08905 Kč | 59 811,68 Kč |
| 5 000 | 16,87014 Kč | 84 350,70 Kč |
| Unit Price without VAT: | 19,73016 Kč |
|---|---|
| Unit Price with VAT: | 23,87349 Kč |






