6 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39027 SL001

DigiKey Part Number
M39027SL001-ND
Manufacturer
Manufacturer Product Number
M39027 SL001
Description
CABLE 6COND 24AWG SHLD 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 278,76000 Kč13 278,76 Kč
212 622,74000 Kč25 245,48 Kč
312 251,38000 Kč36 754,14 Kč
511 796,12600 Kč58 980,63 Kč
711 503,64429 Kč80 525,51 Kč
1011 265,13900 Kč112 651,39 Kč
Manufacturers Standard Package
Unit Price without VAT:13 278,76000 Kč
Unit Price with VAT:16 067,29960 Kč
Alternate Length
CABLE 6CON 24AWG SLATE SHLD 100'
In-Stock: 4
Unit Price: 2 366,86000 Kč
CABLE 6CON 24AWG SLATE SHLD
In-Stock: 500
Unit Price: 19,73016 Kč
CABLE 6COND 24AWG SHLD 3000'
In-Stock: 0
Unit Price: 21,36954 Kč