
M39026 SL002 | |
|---|---|
DigiKey Part Number | M39026SL002-ND |
Manufacturer | |
Manufacturer Product Number | M39026 SL002 |
Description | CABLE 5COND 24AWG SLATE SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,36510 Kč | 8 682,55 Kč |
| 1 000 | 16,50727 Kč | 16 507,27 Kč |
| 1 500 | 16,02159 Kč | 24 032,38 Kč |
| 2 500 | 15,42632 Kč | 38 565,80 Kč |
| 3 500 | 15,04399 Kč | 52 653,97 Kč |
| 5 000 | 14,72178 Kč | 73 608,90 Kč |
| Unit Price without VAT: | 17,36510 Kč |
|---|---|
| Unit Price with VAT: | 21,01177 Kč |




