
M39026 SL001 | |
|---|---|
DigiKey Part Number | M39026SL001-ND |
Manufacturer | |
Manufacturer Product Number | M39026 SL001 |
Description | CABLE 5COND 24AWG SHLD 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 675,58000 Kč | 13 675,58 Kč |
| 2 | 12 999,59000 Kč | 25 999,18 Kč |
| 3 | 12 616,96667 Kč | 37 850,90 Kč |
| 5 | 12 147,79200 Kč | 60 738,96 Kč |
| 7 | 11 846,46143 Kč | 82 925,23 Kč |
| 10 | 11 636,81700 Kč | 116 368,17 Kč |
| Unit Price without VAT: | 13 675,58000 Kč |
|---|---|
| Unit Price with VAT: | 16 547,45180 Kč |




