
M3804 BK005 | |
|---|---|
DigiKey Part Number | M3804BK005-ND |
Manufacturer | |
Manufacturer Product Number | M3804 BK005 |
Description | CABLE 6COND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/0.0152" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.362" (9.20mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 752,79000 Kč | 3 752,79 Kč |
| 2 | 3 570,18500 Kč | 7 140,37 Kč |
| 3 | 3 466,86333 Kč | 10 400,59 Kč |
| 5 | 3 340,25600 Kč | 16 701,28 Kč |
| 7 | 3 258,96143 Kč | 22 812,73 Kč |
| 10 | 3 174,52900 Kč | 31 745,29 Kč |
| 25 | 2 965,64200 Kč | 74 141,05 Kč |
| 50 | 2 904,17160 Kč | 145 208,58 Kč |
| Unit Price without VAT: | 3 752,79000 Kč |
|---|---|
| Unit Price with VAT: | 4 540,87590 Kč |





