
M33830 BK005 | |
|---|---|
DigiKey Part Number | M33830BK005-ND |
Manufacturer | |
Manufacturer Product Number | M33830 BK005 |
Description | CABLE 5COND 16AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 16 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/0.0192" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.372" (9.45mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 022,44000 Kč | 6 022,44 Kč |
| 2 | 5 727,73000 Kč | 11 455,46 Kč |
| 3 | 5 560,90000 Kč | 16 682,70 Kč |
| 5 | 5 356,59000 Kč | 26 782,95 Kč |
| 7 | 5 258,82857 Kč | 36 811,80 Kč |
| Unit Price without VAT: | 6 022,44000 Kč |
|---|---|
| Unit Price with VAT: | 7 287,15240 Kč |






