
M33830 BK001 | |
|---|---|
DigiKey Part Number | M33830BK001-ND 216-M33830BK001-DS-ND |
Manufacturer | |
Manufacturer Product Number | M33830 BK001 |
Description | CABLE 5COND 16AWG BLACK SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/0.0192" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.372" (9.45mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 5 | 82,69000 Kč | 413,45 Kč |
| 10 | 78,72200 Kč | 787,22 Kč |
| 25 | 73,76160 Kč | 1 844,04 Kč |
| 50 | 70,19220 Kč | 3 509,61 Kč |
| 100 | 66,76940 Kč | 6 676,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,73290 Kč | 41 732,90 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |




