3 Conductor Multi-Conductor Cable Black 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33801 BK005

DigiKey Part Number
M33801BK005-ND
Manufacturer
Manufacturer Product Number
M33801 BK005
Description
CABLE 3COND 18AWG BLK SHLD 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/0.0152"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.291" (7.39mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 308,23000 Kč3 308,23 Kč
23 147,49500 Kč6 294,99 Kč
33 056,61000 Kč9 169,83 Kč
52 945,13800 Kč14 725,69 Kč
72 873,54571 Kč20 114,82 Kč
102 799,20100 Kč27 992,01 Kč
Manufacturers Standard Package
Unit Price without VAT:3 308,23000 Kč
Unit Price with VAT:4 002,95830 Kč
Alternate Length
CABLE 3COND 18AWG BLACK SHLD
In-Stock: 0
Unit Price: 24,67013 Kč
CABLE 3COND 18AWG BLACK SHLD
In-Stock: 0
Unit Price: 23,80690 Kč
CABLE 3COND 18AWG BLK SHLD 3000'
In-Stock: 0
Unit Price: 32,44695 Kč