3 Conductor Multi-Conductor Cable Black 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33801 BK001

DigiKey Part Number
M33801BK001-ND
Manufacturer
Manufacturer Product Number
M33801 BK001
Description
CABLE 3COND 18AWG BLACK SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/0.0152"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.291" (7.39mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00024,67013 Kč24 670,13 Kč
Manufacturers Standard Package
Unit Price without VAT:24,67013 Kč
Unit Price with VAT:29,85086 Kč
Alternate Length
CABLE 3COND 18AWG BLK SHLD 100'
In-Stock: 50
Unit Price: 3 308,23000 Kč
CABLE 3COND 18AWG BLACK SHLD
In-Stock: 0
Unit Price: 23,80690 Kč
CABLE 3COND 18AWG BLK SHLD 3000'
In-Stock: 0
Unit Price: 32,44695 Kč